Wurth Elektronik, WE-PMI, SMT Shielded Inductor with a Ferrite Core, 0.47 μH Shielded Construction ±20 % 1.5 A Idc Q:10
- RS Stock No.:
- 748-385
- Mfr. Part No.:
- 74479763147A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
€5.83
(exc. VAT)
€7.17
(inc. VAT)
- 3,260 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.583 | €5.83 |
| 100 - 490 | €0.514 | €5.14 |
| 500 - 990 | €0.461 | €4.61 |
| 1000 + | €0.34 | €3.40 |
*price indicative
- RS Stock No.:
- 748-385
- Mfr. Part No.:
- 74479763147A
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.47μH | |
| Product Type | Inductor | |
| Sub Type | Shielded Power Inductor | |
| Maximum DC Current | 1.5A | |
| Package/Case | SMT | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | IEC 61249-2-21 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 90mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PMI | |
| Termination Style | Surface Mount | |
| Standards/Approvals | Rohs | |
| Core Material | Ferrite | |
| Depth | 800μm | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 190MHz | |
| Inductor Construction | Shielded Construction | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.47μH | ||
Product Type Inductor | ||
Sub Type Shielded Power Inductor | ||
Maximum DC Current 1.5A | ||
Package/Case SMT | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard IEC 61249-2-21 | ||
Shielding Shielded | ||
Maximum DC Resistance 90mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PMI | ||
Termination Style Surface Mount | ||
Standards/Approvals Rohs | ||
Core Material Ferrite | ||
Depth 800μm | ||
Height 1mm | ||
Maximum Self Resonant Frequency 190MHz | ||
Inductor Construction Shielded Construction | ||
Minimum Quality Factor 10 | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 1 μH Shielded Construction ±20 % 1600 mA Idc Q:15
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 3.3 μH Shielded Construction ±20 % 1150 mA Idc Q:15
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 2.2 μH Shielded Construction ±20 % 1000 mA Idc Q:23
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 1.5 μH Shielded Construction ±20 % 1900 mA Idc Q:25
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 0.47 μH Shielded Construction ±20 % 2700 mA Idc
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 900 mA Idc
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 2.2 μH Multilayer ±20 % 800 mA Idc Q:15
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 1.5 μH Multilayer ±20 % 850 mA Idc Q:12
