Wurth Elektronik, WE-PMI, SMT Shielded Inductor with a Ferrite Core, 3.3 μH Shielded Construction ±20 % 1.15 A Idc Q:15
- RS Stock No.:
- 748-391
- Mfr. Part No.:
- 74479887233A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
€9.85
(exc. VAT)
€12.12
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.985 | €9.85 |
| 100 - 490 | €0.868 | €8.68 |
| 500 - 990 | €0.779 | €7.79 |
| 1000 + | €0.572 | €5.72 |
*price indicative
- RS Stock No.:
- 748-391
- Mfr. Part No.:
- 74479887233A
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 3.3μH | |
| Sub Type | Shielded Power Inductor | |
| Maximum DC Current | 1.15A | |
| Package/Case | SMT | |
| Length | 2.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | IEC 61249-2-21 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 180mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PMI | |
| Core Material | Ferrite | |
| Height | 2mm | |
| Standards/Approvals | Rohs | |
| Depth | 1mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 40MHz | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Shielded Construction | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 3.3μH | ||
Sub Type Shielded Power Inductor | ||
Maximum DC Current 1.15A | ||
Package/Case SMT | ||
Length 2.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard IEC 61249-2-21 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 180mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PMI | ||
Core Material Ferrite | ||
Height 2mm | ||
Standards/Approvals Rohs | ||
Depth 1mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 40MHz | ||
Minimum Quality Factor 15 | ||
Inductor Construction Shielded Construction | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 1 μH Shielded Construction ±20 % 1600 mA Idc Q:15
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 1.5 μH Shielded Construction ±20 % 1900 mA Idc Q:25
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 2.2 μH Shielded Construction ±20 % 1000 mA Idc Q:23
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 0.47 μH Shielded Construction ±20 % 1500 mA Idc
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 2.2 μH Multilayer ±20 % 800 mA Idc Q:15
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 0.47 μH Shielded Construction ±20 % 2700 mA Idc
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 920 mA Idc Q:15
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 80 mA Idc Q:15
