Wurth Elektronik, 7440, 1812 Unshielded Inductor with a Ferrite Core, 68 μH Surface Mount ±5% 330 mA Idc Q:55
- RS Stock No.:
- 758-266
- Mfr. Part No.:
- 744045680
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.02
(exc. VAT)
€9.86
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.802 | €8.02 |
| 100 - 490 | €0.706 | €7.06 |
| 500 - 990 | €0.634 | €6.34 |
| 1000 + | €0.467 | €4.67 |
*price indicative
- RS Stock No.:
- 758-266
- Mfr. Part No.:
- 744045680
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 68μH | |
| Product Type | Inductor | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 330mA | |
| Package/Case | 1812 | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Unshielded | |
| Maximum DC Resistance | 2.1Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | 7440 | |
| Inductance Tolerance | ±5% | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | SMT | |
| Depth | 2.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Surface Mount | |
| Minimum Quality Factor | 55 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 68μH | ||
Product Type Inductor | ||
Sub Type High Current Inductor | ||
Maximum DC Current 330mA | ||
Package/Case 1812 | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Unshielded | ||
Maximum DC Resistance 2.1Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series 7440 | ||
Inductance Tolerance ±5% | ||
Maximum Operating Temperature 125°C | ||
Termination Style SMT | ||
Depth 2.5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Surface Mount | ||
Minimum Quality Factor 55 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for general electronic equipment applications, delivering reliable inductance performance and thermal stability in various operating conditions.
Inductance rated at 68 μH with a tolerance of ±5%
Maximum rated current of 0.33 A, ensuring efficient operation
DC resistance measured at 2.1 Ω at 20 °C for low energy loss
Operating temperature range between -40 °C and +125 °C for versatility
Related links
- Wurth Elektronik 1812 Unshielded Inductor with a Ferrite Core, 82 μH Surface Mount ±5% 0.3 A Idc Q:55
- Wurth Elektronik 1812 Unshielded Inductor with a Ferrite Core, 820 μH Surface Mount ±5% 0.085 A Idc Q:50
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 33 μH ±10 % 430 mA Idc Q:55
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 47 μH Surface Mount ±5 % 0.146 A Idc Q:40
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 1.8 μH Surface Mount ±5 % 0.64 A Idc Q:20
- Wurth Elektronik 150 μH 0.22 A Idc Q:55
- Wurth Elektronik 47 μH 0.39 A Idc Q:55
- Wurth Elektronik 4018 Shielded Inductor with a Ferrite Core, 0.33 μH Surface Mount ±30% 4.5 A Idc
