Qnity Laird, MGV Shielded Inductor 0.001 mH Moulded 20 % 30 A Idc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€2.12

(exc. VAT)

€2.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€2.12
10 - 24€2.08
25 - 99€2.03
100 +€1.90

*price indicative

RS Stock No.:
766-993
Mfr. Part No.:
MGV12071R0M-10
Manufacturer:
Qnity Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Qnity Laird

Inductance

0.001mH

Product Type

Inductor

Maximum DC Current

30A

Length

13.5mm

Packaging

Tape and Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.00230Ω

Maximum Operating Temperature

125°C

Inductance Tolerance

20 %

Series

MGV

Standards/Approvals

RoHS Compliant

Height

6.2mm

Inductor Construction

Moulded

Moulded

Yes

COO (Country of Origin):
CN
The Laird a Dupont Business High Current Power Inductors are designed to deliver superior performance, reliability, and efficiency in electronic systems. Their Compact and low-profile design makes them Ideal for consumer electronics and telecom applications. With extremely low DCR and magnetic shielding, they enable large current handling in small sizes while maintaining stable operation across a wide temperature range from –40°C to 125°C.

Magnetic shielded structure

Low DCR with high efficiency

Low profile supporting miniaturization

High reliability for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy