Qnity Laird, TYS Shielded Inductor 0.0047 mH 20 % 1.24 A Idc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.41

(exc. VAT)

€0.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€0.41
10 - 24€0.35
25 - 99€0.32
100 - 249€0.25
250 +€0.24

*price indicative

RS Stock No.:
767-002
Mfr. Part No.:
TYS30124R7M-10
Manufacturer:
Qnity Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Qnity Laird

Product Type

Inductor

Inductance

0.0047mH

Maximum DC Current

1.24A

Length

3mm

Packaging

Tape and Reel

Automotive Standard

No

Shielding

Shielded

Maximum DC Resistance

0.15600Ω

Minimum Operating Temperature

-40°C

Series

TYS

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Height

1.2mm

Moulded

No

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Laird a Dupont Business High Current Power Inductors are designed to deliver enhanced performance, reliability, and efficiency across consumer electronics, industrial, and telecom applications. Their Compact low-profile design allows integration into space-constrained systems while supporting large current handling in small sizes. With wire wound construction and magnetic shielding, they maintain stable operation in extended temperature ranges from –40°C to 125°C, including self-heating rise.

Magnetic shielded structure

Low DCR with high efficiency

Low profile and Compact size

Ferrite core with high saturation for improved current handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy