Qnity Laird, TYS, 1500 Shielded Inductor with a Ferrite Core, 26.4 μH 20 % 2.05 A Idc
- RS Stock No.:
- 767-007
- Mfr. Part No.:
- TYS6045220M-10
- Manufacturer:
- Qnity Laird
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.52
(exc. VAT)
€0.64
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €0.52 |
| 10 - 24 | €0.42 |
| 25 - 499 | €0.37 |
| 500 - 999 | €0.32 |
| 1000 + | €0.29 |
*price indicative
- RS Stock No.:
- 767-007
- Mfr. Part No.:
- TYS6045220M-10
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Inductance | 26.4μH | |
| Product Type | Inductor | |
| Maximum DC Current | 2.05A | |
| Package/Case | 1500 | |
| Length | 6mm | |
| Packaging | Tape and Reel | |
| Automotive Standard | AEC-Q200-005 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.1157Ω | |
| Inductance Tolerance | 20 % | |
| Series | TYS | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 10MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Inductance 26.4μH | ||
Product Type Inductor | ||
Maximum DC Current 2.05A | ||
Package/Case 1500 | ||
Length 6mm | ||
Packaging Tape and Reel | ||
Automotive Standard AEC-Q200-005 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.1157Ω | ||
Inductance Tolerance 20 % | ||
Series TYS | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Depth 6mm | ||
Height 4.5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 10MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business High Current Power Inductors are designed to deliver enhanced performance, reliability, and efficiency across consumer electronics, industrial, and telecom applications. Their Compact low-profile design allows integration into space-constrained systems while supporting large current handling in small sizes. With wire wound construction and magnetic shielding, they maintain stable operation in extended temperature ranges from –40°C to 125°C, including self-heating rise.
Magnetic shielded structure
Low DCR with high efficiency
Low profile and Compact size
Ferrite core with high saturation for improved current handling
Related links
- Qnity Laird, TYS Shielded Inductor 0.01 mH 20 % 0.8 A Idc
- Qnity Laird, TYS Shielded Inductor 0.0047 mH 20 % 1.24 A Idc
- Qnity Laird, TYS Shielded Inductor 0.0033 mH 20 % 1.32 A Idc
- Qnity Laird 2500 Shielded Power Inductor with a Ferrite Core, 22 μH 20 % 1.15 A Idc
- Qnity Laird, MGV 1207 Shielded Surface Mount Inductor 10 μH Surface Mount Power Inductors 20 % 10 A Idc
- Qnity Laird, MGV Shielded Inductor 0.0022 mH Moulded 20 % 2.5 A Idc
- Qnity Laird, MGV Shielded Inductor 0.0022 mH Moulded 20 % 3.3 A Idc
- Qnity Laird, MGV Shielded Inductor 0.00068 mH Moulded 20 % 55 A Idc
