Wurth Elektronik, WE-MXGA, 4020 Unshielded Power Inductor 1.5 μH Surface Mount Power Inductors 20% 10.3 A Idc

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€7.93

(exc. VAT)

€9.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.586€7.93-
50 - 245€1.396€6.9811%
250 - 495€1.252€6.2621%
500 +€0.91€4.5542%

*price indicative

Packaging Options:
RS Stock No.:
905-896
Mfr. Part No.:
7843844020015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

1.5μH

Maximum DC Current

10.3A

Package/Case

4020

Packaging

Tape & Reel

Length

4.1mm

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

11.5mΩ

Pin Count

2

Inductance Tolerance

20%

Maximum Operating Temperature

125°C

Series

WE-MXGA

Termination Style

SMD

Standards/Approvals

RoHS

Height

2.1mm

Depth

4.1mm

Maximum Self Resonant Frequency

50MHz

Inductor Construction

Surface Mount Power Inductors

COO (Country of Origin):
KR
The Wurth Elektronik SMT Power Inductor is an Advanced component designed for efficient energy management in electronic circuits. Its high inductance and robust construction make it Ideal for various applications requiring reliable performance.

Inductance rated at 1.5 μH with ±20% tolerance for optimal performance

Maximum rated current of 10.3 A, ensuring dependable operation under load

Low DC resistance of 10 mΩ, contributing to energy efficiency

Solder resist properties comply with IEC 62024-2-2024 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy