Wurth Elektronik, WE-MXGA, 4020 Unshielded Power Inductor 1.8 μH Surface Mount Power Inductors 20% 9.5 A Idc

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€7.93

(exc. VAT)

€9.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.586€7.93-
50 - 245€1.396€6.9811%
250 - 495€1.252€6.2621%
500 +€0.91€4.5542%

*price indicative

Packaging Options:
RS Stock No.:
905-916
Mfr. Part No.:
7843844020018
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

1.8μH

Maximum DC Current

9.5A

Package/Case

4020

Length

4.1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

13.6mΩ

Series

WE-MXGA

Maximum Operating Temperature

125°C

Inductance Tolerance

20%

Height

2.1mm

Termination Style

SMD

Depth

4.1mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

42MHz

Inductor Construction

Surface Mount Power Inductors

COO (Country of Origin):
KR
The Wurth Elektronik SMT Power Inductor is a precision-crafted passive component designed for energy storage in electronic circuits. It offers reliable performance in power management for various applications.

Dimensions: 2.5 mm x 2.5 mm with a recommended land pattern for optimal PCB layout

Inductance Value of 1.8 μH with a tolerance of ±20% for consistent performance

Saturation current of 3.6 A typical at 10% inductance drop to prevent component failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy