Toko, DFE201610P, 2016 Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.33 μH 5.2 A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
105-8544
Mfr. Part No.:
DFE201610P-R33M=P2
Manufacturer:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

0.33μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

5.2A

Package/Case

2016

Length

2mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

34mΩ

Series

DFE201610P

Maximum Operating Temperature

125°C

Depth

1.6mm

Height

1mm

Core Material

Powdered Iron

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
HN

DFE201612P Series Metal Alloy Inductors


DFE201612P Series Metal Alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These DFE201612P fixed inductors are reflow solderable and have an operating temperature of -40∼+125°C

These SMD inductors are a miniature size: 2016 footprint (2.0 mmx1.6 mm) and have a low profile (1.2 mm max. height).

These metal alloy inductors also have the use of flat wire for low DC resistance

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy