Toko, DFE252010P, 2520 Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.33 μH 6.4 A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0609
Mfr. Part No.:
DFE252010P-R33M=P2
Manufacturer:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Series

DFE252010P

Package/Case

2520

Product Type

Wirewound Surface Mount Inductor

Core Material

Powdered Iron

Inductance

0.33 μH

Inductor Construction

Wirewound

Maximum DC Current

6.4 A

Depth

2 mm

Height

1 mm

Length

2.5 mm

Maximum DC Resistance

29 mΩ

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Moulded

Yes

COO (Country of Origin):
HN

DFE252010P Series Metal Alloy Inductors


DFE252010P Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are a miniature size: 2520 footprint(2.5 mmx2.0 mm) and a low profile(1.0 mm Max. height

These metal alloy inductors use flat wire for low DC resistance. The operating temperature for these inductors is: -40∼+125°C

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy