Toko, DFE252012P, 2012 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 0.47 μH ±20% Wire-Wound 6.4A Idc
- RS Stock No.:
- 105-8578
- Mfr. Part No.:
- DFE252012P-R47M=P2
- Manufacturer:
- Toko
190 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.13
(exc. VAT)
€0.16
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.13 | €1.30 |
*price indicative |
- RS Stock No.:
- 105-8578
- Mfr. Part No.:
- DFE252012P-R47M=P2
- Manufacturer:
- Toko
Technical data sheets
Legislation and Compliance
Product Details
DFE252010P Series Metal Alloy Inductors
DFE252010P Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are a miniature size: 2520 footprint(2.5 mmx2.0 mm) and a low profile(1.0 mm Max. height
These metal alloy inductors use flat wire for low DC resistance. The operating temperature for these inductors is: -40∼+125°C
These metal alloy inductors use flat wire for low DC resistance. The operating temperature for these inductors is: -40∼+125°C
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 0.47 μH |
Maximum DC Current | 6.4A |
Package/Case | 2012 |
Length | 2.5mm |
Depth | 2mm |
Height | 1.2mm |
Dimensions | 2.5 x 2 x 1.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 27mΩ |
Series | DFE252012P |
Core Material | Powdered Iron |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Moulded | Yes |