Toko, DEM10050C, 10050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 9.4 A Idc
- RS Stock No.:
- 106-0544
- Mfr. Part No.:
- 1274AS-H-4R7N=P3
- Manufacturer:
- Toko
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 106-0544
- Mfr. Part No.:
- 1274AS-H-4R7N=P3
- Manufacturer:
- Toko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 9.4A | |
| Package/Case | 10050 | |
| Packaging | Embossed Tape | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 13.5mΩ | |
| Maximum Operating Temperature | 80°C | |
| Inductance Tolerance | ±30 % | |
| Series | DEM10050C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 10mm | |
| Height | 5mm | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 9.4A | ||
Package/Case 10050 | ||
Packaging Embossed Tape | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 13.5mΩ | ||
Maximum Operating Temperature 80°C | ||
Inductance Tolerance ±30 % | ||
Series DEM10050C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 10mm | ||
Height 5mm | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- HN
DEM10050C Series Ferrite Inductors
DEM10050C Series ferrite inductors incorporate a magnetic shielded construction, these inductors have a low magnetic flux leakage from the TOP of coil. These ferrite inductors are 10.3. x10.3. mm square and 5.0 mm Max. height.
DEM10050C Series inductors use flat wire for low DC resistance, and are suitable for large currents. The operating temperature for these ferrite inductors is: -40∼+85°C.
Murata Non Standard SMT Inductors (Chokes)
Related links
- Toko 10050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH 16.8 A Idc
- Toko 0512 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1 μH ±20 % 7.6 A Idc
- Toko 0420 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 3.3 μH ±20 % 4.9 A Idc
- Toko 0420 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.6 A Idc
- Toko 0518 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.9 A Idc
- Toko 0630 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 9.5 A Idc
- Toko 0412 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.33 μH 10 A Idc
- Toko 0412 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.47 μH 8.6 A Idc
