Toko, FDSD0420, 0420 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.6 A Idc
- RS Stock No.:
- 167-0988
- Mfr. Part No.:
- FDSD0420-H-4R7M=P3
- Manufacturer:
- Toko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0988
- Mfr. Part No.:
- FDSD0420-H-4R7M=P3
- Manufacturer:
- Toko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 4.6A | |
| Package/Case | 0420 | |
| Length | 4.2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 83mΩ | |
| Minimum Operating Temperature | -20°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 100°C | |
| Series | FDSD0420 | |
| Depth | 4.2mm | |
| Height | 2mm | |
| Termination Style | Solder | |
| Core Material | Powdered Iron | |
| Standards/Approvals | RoHS | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 4.6A | ||
Package/Case 0420 | ||
Length 4.2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 83mΩ | ||
Minimum Operating Temperature -20°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 100°C | ||
Series FDSD0420 | ||
Depth 4.2mm | ||
Height 2mm | ||
Termination Style Solder | ||
Core Material Powdered Iron | ||
Standards/Approvals RoHS | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- HN
0412/0415/0420 Series Metal Alloy Inductors
FDSD/0412/0415/0420 Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are 4.0 x 4.0 mm square and 1.2/1.5/2.0 mm max. height.
These metal alloy inductors use flat wire for low DC resistance. FDSD series inductors are Ideal for DC-DC Convertor applications, are halogen free and RoHS compliant.
Murata Non Standard SMT Inductors (Chokes)
Related links
- Toko 0420 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.6 A Idc
- Toko 0420 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 3.3 μH ±20 % 4.9 A Idc
- Toko 1515 (4040) Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1 μH ±20% Shielded 9A Idc
- Toko 0630 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 9.5 A Idc
- Toko 0518 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.9 A Idc
- Bourns 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.6 A Idc
- Toko 10050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH 16.8 A Idc
- Toko 0512 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1 μH ±20 % 7.6 A Idc
