TDK, SLF, 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 920 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
108-4727
Mfr. Part No.:
SLF6028T-470MR59-PF
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

920mA

Package/Case

6028

Packaging

Taping

Length

6mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

210mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

SLF

Maximum Operating Temperature

105°C

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

6mm

Height

2.8mm

Termination Style

Surface Mount

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

SLF6028 Series Magnetically Shielded Wire Wound Chokes


Low profile SMT magnetically shielded power line inductor for EMC reduction

Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy