TDK, SLF, 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 920 mA Idc
- RS Stock No.:
- 741-3396
- Mfr. Part No.:
- SLF6028T-470MR59-PF
- Manufacturer:
- TDK
Subtotal (1 bag of 10 units)*
€2.20
(exc. VAT)
€2.70
(inc. VAT)
Last RS stock
- Final 480 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.22 | €2.20 |
*price indicative
- RS Stock No.:
- 741-3396
- Mfr. Part No.:
- SLF6028T-470MR59-PF
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 920mA | |
| Package/Case | 6028 | |
| Packaging | Taping | |
| Length | 6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 210mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Series | SLF | |
| Depth | 6mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 2.8mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 920mA | ||
Package/Case 6028 | ||
Packaging Taping | ||
Length 6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 210mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Series SLF | ||
Depth 6mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 2.8mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
SLF6028 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 920 mA Idc
- TDK 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 640 mA Idc
- TDK 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20/±30 % 1.8 A Idc
- TDK 6028 Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH Wirewound 2.5 A Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 920 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 450 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 650 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 650 mA Idc
