TDK, SLF Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±20 % 480 mA Idc
- RS Stock No.:
- 108-4745
- Mfr. Part No.:
- SLF12555T-152MR29-PF
- Manufacturer:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 108-4745
- Mfr. Part No.:
- SLF12555T-152MR29-PF
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.5mH | |
| Maximum DC Current | 480mA | |
| Length | 12.5mm | |
| Packaging | Taping | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.73Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | SLF | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 12.5mm | |
| Height | 5.5mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.5mH | ||
Maximum DC Current 480mA | ||
Length 12.5mm | ||
Packaging Taping | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1.73Ω | ||
Minimum Operating Temperature -40°C | ||
Series SLF | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 12.5mm | ||
Height 5.5mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SLF12555 series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 1.5 mH ±20 % 480 mA Idc
- TDK 1 mH ±20 % 600 mA Idc
- TDK 330 μH 1 A Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±20 % 220 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 450 mA Idc
- TDK 100 μH ±20 % 1 A Idc
- TDK 10 μH ±20 % 3 A Idc
- TDK 100 μH ±20 % 1.9 A Idc
