TDK, MLF2012, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Multilayer ±10 % 5 mA Idc Q:30

Subtotal (1 reel of 2000 units)*

€100.00

(exc. VAT)

€120.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.05€100.00

*price indicative

RS Stock No.:
109-4528
Mfr. Part No.:
MLF2012C330KT000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

33μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

5mA

Package/Case

0805

Length

2mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

1.1Ω

Inductance Tolerance

±10 %

Maximum Operating Temperature

85°C

Series

MLF2012

Termination Style

Surface Mount

Depth

1.25mm

Height

1.25mm

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

28MHz

Moulded

Yes

Minimum Quality Factor

30

Inductor Construction

Multilayer

TDK 0805 MLF2012 Series Magnetically Screened Inductors


SMD inductors with monolithic structure, suitable for high density mounting

High quality and stable at high frequencies

Multilayer construction, magnetically shielded

Applications: signal lines in mobile telephony, tuners, computers etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy