TDK, MHQ1005P, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH ±0.3nH Multilayer 800mA Idc
- RS Stock No.:
- 109-4987
- Mfr. Part No.:
- MHQ1005P4N7ST000
- Manufacturer:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 109-4987
- Mfr. Part No.:
- MHQ1005P4N7ST000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 4.7 nH | |
| Maximum DC Current | 800mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Tolerance | ±0.3nH | |
| Maximum DC Resistance | 110mΩ | |
| Series | MHQ1005P | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 7.7GHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 23 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 4.7 nH | ||
Maximum DC Current 800mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±0.3nH | ||
Maximum DC Resistance 110mΩ | ||
Series MHQ1005P | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 7.7GHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 23 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
Related links
- TDK 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 700 mA Idc
- Murata 0402 (1005M) Wire-wound SMD Inductor 5.1 nH ±0.3nH Wire-Wound 300mA Idc Q:8
- Murata 0402 (1005M) Wire-wound SMD Inductor 1 nH ±0.3nH Wire-Wound 300mA Idc Q:8
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 2.5 nH ±0.05nH Multilayer 220mA Idc
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 1.9 nH ±0.05nH Multilayer 220mA Idc
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 33 nH ±2% Multilayer 60mA Idc Q:13
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 18 nH ±2% Multilayer 80mA Idc Q:13
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 3 nH ±0.1nH Multilayer 190mA Idc
