TDK, MHQ1005P, 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 700 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
109-4988
Mfr. Part No.:
MHQ1005P6N8JT000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Surface Mount Inductor

Inductance

6.8nH

Maximum DC Current

700mA

Package/Case

0402

Length

1mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

140mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

MHQ1005P

Inductance Tolerance

±5 %

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

500μm

Core Material

Ceramic

Depth

500μm

Maximum Self Resonant Frequency

5.8GHz

Minimum Quality Factor

23

Inductor Construction

Multilayer

Moulded

Yes

COO (Country of Origin):
JP

High Frequency Inductors - MHQ1005P Series


MHQ1005P series have a unique ceramic material and configuration which allows for the realisation of high Q characteristics that are equivalent to that of Air core wound inductors.

Fine increments of inductance are achieved due to the multilayers

High Q characteristics

Fine increments of inductance

Applications include Smart phones, tablet terminals, high frequency modules (PAs, VCOs, FEMs , etc.), Bluetooth, W-LAN, UWB, tuners, and other high frequency circuits for the mobile communication industry

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy