Wurth Elektronik, WE-CNSW SMD, 1206 Wirewound Surface Mount Inductor with a Ferrite Core, 0.11 μH Dual ±25 % 370 mA Idc

Subtotal (1 pack of 10 units)*

€12.44

(exc. VAT)

€15.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,200 unit(s) shipping from 23 November 2026
  • Plus 33,730 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.244€12.44

*price indicative

Packaging Options:
RS Stock No.:
124-1847
Distrelec Article No.:
304-37-742
Mfr. Part No.:
744232090
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.11μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

370mA

Package/Case

1206

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

AEC-Q200

Pin Count

4

Maximum DC Resistance

300mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±25 %

Series

WE-CNSW SMD

Maximum Operating Temperature

125°C

Height

1.8mm

Core Material

Ferrite

Standards/Approvals

RoHS, REACH

Termination Style

Surface Mount

Depth

1.6mm

Inductor Construction

Dual

COO (Country of Origin):
CN

Wurth Elektronik WE-CNSW SMD Series Wirewound Surface Mount Inductor, 0.11μH Inductance, 370mA Maximum DC Current - 744232090


This wirewound surface-mount inductor is designed for Compact power management and high-frequency filtering in demanding electronic assemblies. It operates across a wide temperature range and is constructed with a ferrite core and dual-wind configuration to support stable inductive performance in surface-mount applications. The component is supplied in tape-and-reel packaging for automated assembly and meets relevant materials restrictions for modern manufacturing.

Features and Benefits:


• ±25% tolerance delivers predictable inductance for circuit design
• 300mΩ low DCR reduces loss and improves efficiency
• Dual construction offers balanced performance in a Compact form
• 370mA current rating supports modest power applications
• AEC‑Q200 compliance enables automotive-focused qualification

Applications


• Suitable for power-supply decoupling in automotive electronics
• Ideal for signal conditioning in portable devices
• Used with switching regulators requiring small inductance
• Can be used for EMI suppression on Compact boards
• Suitable for mass-production pick-and-place assembly

What Terminal style does it use?


It employs surface-mount terminations suitable for standard reflow assembly.

What are the operating temperature limits for reliable use?


It functions between -40°C and 125°C for wide environmental tolerance.

What core material influences magnetic performance?


A ferrite core is used to provide stable permeability at high frequencies.

How is the component packaged for volume assembly?


Components are supplied in tape-and-reel format compatible with automated feeders.

How many electrical connections are present on the device?


The component has four pins to accommodate its dual-wound configuration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy