Wurth Elektronik, WE-GF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 220 mA Idc
- RS Stock No.:
- 124-1884
- Distrelec Article No.:
- 304-30-973
- Mfr. Part No.:
- 74476404
- Manufacturer:
- Wurth Elektronik
Add 1200 more to save 23%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€12.14
(exc. VAT)
€14.94
(inc. VAT)
- Plus 1,080 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 1180 | €0.607 | €12.14 | - |
| 1200 + | €0.462 | €9.24 | 23% |
*price indicative
- RS Stock No.:
- 124-1884
- Distrelec Article No.:
- 304-30-973
- Mfr. Part No.:
- 74476404
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 220mA | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1500mΩ | |
| Series | WE-GF | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 105°C | |
| Depth | 2.5mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | No | |
| Core Material | Ferrite | |
| Height | 2.2mm | |
| Maximum Self Resonant Frequency | 58MHz | |
| Minimum Quality Factor | 30 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 220mA | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Length 2.9mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1500mΩ | ||
Series WE-GF | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 105°C | ||
Depth 2.5mm | ||
Termination Style Surface Mount | ||
Standards/Approvals No | ||
Core Material Ferrite | ||
Height 2.2mm | ||
Maximum Self Resonant Frequency 58MHz | ||
Minimum Quality Factor 30 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Wurth 1210 WE-GF Series High Frequency Chokes
Related links
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 110 mA Idc Q:30
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 60 mA Idc Q:30
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 40 mA Idc Q:20
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 150 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 220 mA Idc Q:30
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 μH 10 % 350 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 400 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 320 mA Idc
