Wurth Elektronik, WE-XHMI, 6030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.56 μH ±20 % 16 A
- RS Stock No.:
- 124-6625
- Distrelec Article No.:
- 304-30-961
- Mfr. Part No.:
- 744393440056
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 2 units)*
€5.59
(exc. VAT)
€6.88
(inc. VAT)
- 582 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.795 | €5.59 |
*price indicative
- RS Stock No.:
- 124-6625
- Distrelec Article No.:
- 304-30-961
- Mfr. Part No.:
- 744393440056
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.56μH | |
| Maximum DC Current | 16A | |
| Package/Case | 6030 | |
| Packaging | Tape & Reel | |
| Length | 6.65mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.9mΩ | |
| Pin Count | 2 | |
| Series | WE-XHMI | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 6.45mm | |
| Height | 2.4mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Powdered Iron | |
| Maximum Self Resonant Frequency | 110MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.56μH | ||
Maximum DC Current 16A | ||
Package/Case 6030 | ||
Packaging Tape & Reel | ||
Length 6.65mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.9mΩ | ||
Pin Count 2 | ||
Series WE-XHMI | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 6.45mm | ||
Height 2.4mm | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Powdered Iron | ||
Maximum Self Resonant Frequency 110MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
SMD Power Inductors - Wurth WE-XHMI
Product Application Information
Related links
- Wurth Elektronik 6030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.56 μH ±20 % 16 A
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 16 A
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 5.6 μH ±20 % 11.5 A
- Wurth Elektronik 6060 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 10 μH ±20 % 5 A Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 150 nH Shielded 20 % 18.9 A Idc
- Wurth Elektronik 6030 Power Inductor with a Iron Core, 150 nH Flat Wire Winding 56.8 A Idc
- Wurth Elektronik 6030 Power Inductor with a Iron Core, 820 nH Flat Wire Winding 28.7 A Idc
- Wurth Elektronik 6030 Power Inductor with a Iron Core, 330 nH Flat Wire Winding 42.5 A Idc
