Wurth Elektronik, WE-XHMI, 1090 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 5.6 μH ±20 % 11.5 A

Subtotal (1 reel of 300 units)*

€717.00

(exc. VAT)

€882.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
300 +€2.39€717.00

*price indicative

RS Stock No.:
172-5401
Mfr. Part No.:
74439369056
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

5.6μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

11.5A

Package/Case

1090

Packaging

Tape & Reel

Length

11.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

6.4mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Series

WE-XHMI

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Core Material

Powdered Iron

Height

7.9mm

Depth

10.5mm

Termination Style

Surface Mount

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Maximum Self Resonant Frequency

14MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

SMD Power Inductors - Wurth WE-XHMI


WE-XHMI SMD power inductors from Wurth Elektronik feature a magnetically shielded compact design. Constructed from a flat wire coil that ensures low copper losses, the composite core material enables these power inductors to cope with high saturation currents. Alongside this high current capability, they can handle high transient current spikes.

Wide operating temperature range between -40°C and +125°C

Magnetically shielded

Low leakage flux noise

High current capability

Product Application Information


Suitable applications for these power inductors include battery powered devices, filters wireless communications devices and mainboards/graphic cards. WE-XHMI power inductors can also be used in DC-DC converters for Field Programmable Gate Arrays (FPGA) or for high current power supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy