TDK, VLS-HBU, 2520 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 10 μH ±20 % 800 mA Idc

Subtotal (1 reel of 2000 units)*

€420.00

(exc. VAT)

€520.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.21€420.00

*price indicative

RS Stock No.:
134-6189
Mfr. Part No.:
VLS252012HBU-100M
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

800mA

Package/Case

2520

Length

2.5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

670mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

VLS-HBU

Maximum Operating Temperature

105°C

Core Material

Metallic Magnetic

Standards/Approvals

RoHS

Height

1.2mm

Depth

2mm

Termination Style

Surface Mount

Inductor Construction

Shielded

Moulded

Yes

VLS-HBU Series Wirewound Metal Magnetic Inductors for Power Circuits


TDK VLS-HBU series power inductors are magnetically shielded, wirewound inductors with a metallic magnetic core material. The core material of the VLS-HBU series has been improved, resulting in a higher rated current specification than previous VLS series. This series achieves high withstanding voltage (40 V) due to the insulating technology of its metallic core material.

Features


Magnetically shielded, wirewound, metallic magnetic core material;Larger current is achieved by utilising metallic magnetic material;High withstand voltage is achieved by insulating technology of metallic materials;Operating temperature: -40°C to +105°C

Applications


LCD LED Backlight, OLED Panel, LCD Panel, LCD Driver.

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy