TDK, VLS-HBU, 2520 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 10 μH ±20 % 800 mA Idc
- RS Stock No.:
- 134-6240
- Mfr. Part No.:
- VLS252012HBU-100M
- Manufacturer:
- TDK
Subtotal (1 pack of 10 units)*
€3.07
(exc. VAT)
€3.78
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.307 | €3.07 |
*price indicative
- RS Stock No.:
- 134-6240
- Mfr. Part No.:
- VLS252012HBU-100M
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 800mA | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 670mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | VLS-HBU | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Depth | 2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Core Material | Metallic Magnetic | |
| Height | 1.2mm | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 800mA | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 670mΩ | ||
Minimum Operating Temperature -40°C | ||
Series VLS-HBU | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Depth 2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Core Material Metallic Magnetic | ||
Height 1.2mm | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
VLS-HBU Series Wirewound Metal Magnetic Inductors for Power Circuits
TDK VLS-HBU series power inductors are magnetically shielded, wirewound inductors with a metallic magnetic core material. The core material of the VLS-HBU series has been improved, resulting in a higher rated current specification than previous VLS series. This series achieves high withstanding voltage (40 V) due to the insulating technology of its metallic core material.
Features
Magnetically shielded, wirewound, metallic magnetic core material;Larger current is achieved by utilising metallic magnetic material;High withstand voltage is achieved by insulating technology of metallic materials;Operating temperature: -40°C to +105°C
Applications
LCD LED Backlight, OLED Panel, LCD Panel, LCD Driver.
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 2520 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 10 μH ±20 % 800 mA Idc
- TDK 2520 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 15 μH ±20% 580mA Idc
- TDK 2520 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 15 μH ±20% Wire-Wound 580mA Idc
- TDK 3010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 800 mA Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 800 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 800 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 3.9 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20/±30 % 1.33 A Idc
