Wurth Elektronik, WE-LQFS, 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1 A Idc

Subtotal (1 reel of 1000 units)*

€516.00

(exc. VAT)

€635.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.516€516.00

*price indicative

RS Stock No.:
135-4611
Mfr. Part No.:
74406042220
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

22μH

Maximum DC Current

1A

Package/Case

4818

Length

4.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

339mΩ

Inductance Tolerance

±20 %

Series

WE-LQFS

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Depth

4.8mm

Termination Style

Surface Mount

Height

1.8mm

Maximum Self Resonant Frequency

30MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-LQFS Series WE-LQFS SMD Shielded Tiny Power Inductors


WE-LQFS SMD Shielded Tiny Power Inductors, available in size 3818, 4818, and 4828, has a shielding core around the windings to attenuate EMI emissions. These inductors have 20% inductance tolerance and up to 30% higher ISAT than the WE-TPC series.operating temperature 40 ºC to +125 ºC

Applications


High efficiency switching controllers

Integrated DC-DC converters

Portable devices (Smartphone, digital cameras, tablet, etc.)

Embedded laptops and PCs

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy