Wurth Elektronik, WE-LQFS, 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 940 mA Idc
- RS Stock No.:
- 135-4820
- Distrelec Article No.:
- 304-30-955
- Mfr. Part No.:
- 74406032100
- Manufacturer:
- Wurth Elektronik
Add 100 more to save €9.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.91
(exc. VAT)
€12.19
(inc. VAT)
- 10 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.991 | €9.91 | - |
| 100 - 190 | €0.893 | €8.93 | €9.80 |
| 200 - 490 | €0.817 | €8.17 | €34.80 |
| 500 - 990 | €0.743 | €7.43 | €124.00 |
| 1000 + | €0.695 | €6.95 | €296.00 |
*price indicative
- RS Stock No.:
- 135-4820
- Distrelec Article No.:
- 304-30-955
- Mfr. Part No.:
- 74406032100
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 940mA | |
| Package/Case | 3818 | |
| Packaging | Tape & Reel | |
| Length | 3.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 228mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±30 % | |
| Series | WE-LQFS | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.8mm | |
| Termination Style | Surface Mount | |
| Depth | 3.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | JEDEC JS709B, RoHS, REACH | |
| Maximum Self Resonant Frequency | 66MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 940mA | ||
Package/Case 3818 | ||
Packaging Tape & Reel | ||
Length 3.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 228mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±30 % | ||
Series WE-LQFS | ||
Maximum Operating Temperature 125°C | ||
Height 1.8mm | ||
Termination Style Surface Mount | ||
Depth 3.8mm | ||
Core Material Ferrite | ||
Standards/Approvals JEDEC JS709B, RoHS, REACH | ||
Maximum Self Resonant Frequency 66MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-LQFS Series WE-LQFS SMD Shielded Tiny Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 940 mA Idc
- Wurth Elektronik 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 450 mA Idc
- Wurth Elektronik 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 270 mA Idc
- Wurth Elektronik 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 1.59 A Idc
- Wurth Elektronik 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 2.5 A Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 620 mA Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 4.47 A Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.77 A Idc
