Bourns, SRN2010TA Wirewound Surface Mount Inductor with a Ferrite Core, 0.68 μH Semi Shielded 2.05 A Idc Q:12
- RS Stock No.:
- 135-5234
- Mfr. Part No.:
- SRN2010TA-R68Y
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 20000 more to save €60.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€252.00
(exc. VAT)
€310.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 18000 | €0.126 | €252.00 | - |
| 20000 - 38000 | €0.123 | €246.00 | €60.00 |
| 40000 - 48000 | €0.119 | €238.00 | €280.00 |
| 50000 - 98000 | €0.116 | €232.00 | €500.00 |
| 100000 + | €0.113 | €226.00 | €1,300.00 |
*price indicative
- RS Stock No.:
- 135-5234
- Mfr. Part No.:
- SRN2010TA-R68Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 0.68μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.05A | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 62mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN2010TA | |
| Height | 1mm | |
| Depth | 1.6mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 210MHz | |
| Minimum Quality Factor | 12 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 0.68μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.05A | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 62mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRN2010TA | ||
Height 1mm | ||
Depth 1.6mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 210MHz | ||
Minimum Quality Factor 12 | ||
Inductor Construction Semi Shielded | ||
SRN2010 Series Semi-Magnetically Shielded Power Inductors
Bourns SRN2010 series semi-shielded power inductors feature an inductance range of 0.47 to 22uH and a rated current up to 2.3A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Smartphones
HDDs
Approvals
AEC-Q200
Related links
- Bourns 0.68 μH Semi Shielded 2.05 A Idc Q:12
- Bourns 2.2 μH Semi Shielded ±20 % 1.2 A Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 15 μH Semi Shielded ±20 % 2.05 A Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 2.05 A Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 2.05 A Idc
- TDK 6.8 μH ±20 % 2.05 A Idc
- Bourns 6.8 μH Semi Shielded ±20 % 550 mA Idc
- Bourns 2010 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±20 % 550 mA Idc Q:14
