Bourns, SRN4012TA Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 750 mA Idc Q:10

Subtotal (1 reel of 4500 units)*

€612.00

(exc. VAT)

€751.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4500 +€0.136€612.00

*price indicative

RS Stock No.:
135-5278
Mfr. Part No.:
SRN4012TA-150M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

15μH

Maximum DC Current

750mA

Length

4mm

Automotive Standard

AEC-Q200

Maximum DC Resistance

260mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

SRN4012TA

Core Material

Ferrite

Depth

4mm

Height

1.2mm

Maximum Self Resonant Frequency

24MHz

Minimum Quality Factor

10

Inductor Construction

Semi Shielded

SRN4012 Series Semi Magnetically Shielded Power Inductors


Bourns SRN4012 series semi-shielded power inductors feature an inductance range of 0.47 to 22uH and a rated current up to3.2A, operating temperature of -40°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified

Applications


Automotive systems: Driver assistant, information, lighting, entertainment

DC-DC convertors

Power supplies

Televisions

Smartphones

HDDs

Approvals

AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy