Bourns, SDR1307, 1307 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 560 μH ±10 % 850 mA Idc Q:10
- RS Stock No.:
- 172-8518
- Mfr. Part No.:
- SDR1307-561KL
- Manufacturer:
- Bourns
Add 1200 more to save €36.00
View bulk pricing optionsSubtotal (1 reel of 400 units)*
€207.20
(exc. VAT)
€254.80
(inc. VAT)
- Shipping from 23 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 400 - 800 | €0.518 | €207.20 | - |
| 1200 - 1600 | €0.488 | €195.20 | €36.00 |
| 2000 - 2800 | €0.475 | €190.00 | €86.00 |
| 3200 - 4800 | €0.463 | €185.20 | €176.00 |
| 5200 + | €0.452 | €180.80 | €343.20 |
*price indicative
- RS Stock No.:
- 172-8518
- Mfr. Part No.:
- SDR1307-561KL
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 560μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 850mA | |
| Package/Case | 1307 | |
| Packaging | Reel | |
| Length | 13mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 880mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Series | SDR1307 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite DR | |
| Diameter | 13mm | |
| Height | 7mm | |
| Depth | 13mm | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 560μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 850mA | ||
Package/Case 1307 | ||
Packaging Reel | ||
Length 13mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 880mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Series SDR1307 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Core Material Ferrite DR | ||
Diameter 13mm | ||
Height 7mm | ||
Depth 13mm | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
SDR1307 Series Wire Wound Chokes
Related links
- Bourns 1307 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 560 μH ±10 % 850 mA Idc Q:10
- Bourns 1307 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH Ferrite Core ±10 % 2.7 A
- Bourns 1307 Unshielded Surface Mount Inductor with a Ferrite DR Core, 150 μH ±10 % 2.6 A Idc Q:20
- Bourns 1307 Unshielded Power Inductor with a Ferrite DR Core, 4.7 μH Ferrite Core ±20 % 7 A Idc Q:25
- Bourns 1307 Unshielded Surface Mount Inductor with a Ferrite DR Core, 2.2 μH ±20 % 9 A Idc Q:22
- Bourns 1307 Unshielded Power Inductor with a Ferrite DR Core, 15 μH Ferrite Core ±20 % 4.5 A Idc Q:28
- Bourns 1 mH 10 % 650 mA Idc Q:10
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 850 mA Idc Q:15
