Wurth Elektronik, WE-MI, 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±10 % 25

Subtotal (1 reel of 3000 units)*

€912.00

(exc. VAT)

€1,122.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.304€912.00

*price indicative

RS Stock No.:
144-9807
Mfr. Part No.:
7447918
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

25mA

Package/Case

1206

Length

3.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

600mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±10 %

Series

WE-MI

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

Depth

1.6mm

Termination Style

Surface Mount

Height

1.1mm

Core Material

Ferrite

Maximum Self Resonant Frequency

26MHz

Minimum Quality Factor

50

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
TW

Wurth Elektronik WE-MI Series Multilayer Surface Mount Inductor, 10μH Inductance, 1206 Package Case - 7447918


This multilayer surface-mount inductor is a compact, shielded ferrite component designed for low-current filtering and noise suppression on densely populated boards. It operates across a broad temperature range and is supplied in industry-standard tape-and-reel packaging for automated placement. The construction is moulded and suitable for applications requiring a stable inductance with moderate self-resonant frequency performance.

Features and Benefits:


• 10 μH inductance delivers predictable filtering performance
• ±10% tolerance ensures repeatable circuit behaviour
• 50 Q factor provides low-loss operation at target frequencies
• 26MHz self-resonant frequency supports mid-band choke duties
• 600mΩ maximum DCR minimises series loss in signal paths

Applications


• Suitable for signal-line filtering in low-current electronics
• Ideal for EMI suppression in Compact assemblies
• Used with power-conditioning stages below 25mA current
• Can be used for decoupling in temperature-varied environments
• Used for Compact choke functions on small SMD layouts

What thermal range can I expect for reliable operation?


The component functions from -55°C up to 125°C.

How is the component supplied for assembly processes?


It is delivered in tape-and-reel format ready for automated pick-and-place.

What termination and mounting style does it use?


It uses surface-mount terminations suitable for SMD placement.

Is the inductor shielded and how does that affect board layout?


The device is shielded, which helps reduce magnetic coupling with nearby parts.

What core material is used and what does that imply for performance?


A ferrite core is used, offering frequency-dependent inductance suitable for choke duties.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy