Wurth Elektronik, WE-MI, 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±10 %
- RS Stock No.:
- 163-3382
- Mfr. Part No.:
- 7447916
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)*
€792.00
(exc. VAT)
€975.00
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.264 | €792.00 |
*price indicative
- RS Stock No.:
- 163-3382
- Mfr. Part No.:
- 7447916
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 50mA | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 900mΩ | |
| Inductance Tolerance | ±10 % | |
| Series | WE-MI | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 1.6mm | |
| Height | 1.1mm | |
| Maximum Self Resonant Frequency | 41MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 45 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 50mA | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 900mΩ | ||
Inductance Tolerance ±10 % | ||
Series WE-MI | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 1.6mm | ||
Height 1.1mm | ||
Maximum Self Resonant Frequency 41MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 45 | ||
- COO (Country of Origin):
- TW




Wurth 1206 WE-MI Series Magnetically Screened Inductor
Applications
SMT 1206 Inductors (Chokes)
Related links
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±10 %
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH Multilayer ±10 %
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 % 50
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±25 % 3 mA
