Wurth Elektronik, WE-TPC, 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1.72 A Idc

Subtotal (1 reel of 800 units)*

€485.60

(exc. VAT)

€597.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€0.607€485.60

*price indicative

RS Stock No.:
144-9830
Mfr. Part No.:
744042004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

1.72A

Package/Case

4818

Length

4.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

82mΩ

Pin Count

2

Series

WE-TPC

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

JEDEC JS709B, REACH, RoHS, IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E

Termination Style

Surface Mount

Depth

4.8mm

Height

1.8mm

Maximum Self Resonant Frequency

70MHz

Moulded

Yes

Inductor Construction

Wirewound

The Wurth Elektronik WE-TPC is a SMT mount, tiny power inductor having 4.7μH and 1.72A rated current.

Extremely flat power inductor

High current capability

Magnetically shielded which results in a low leakage field

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy