Murata, LQH, 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±30 % 1.3 A Idc

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

€384.00

(exc. VAT)

€472.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000€0.192€384.00-
4000 +€0.188€376.002%

*price indicative

RS Stock No.:
161-8062
Mfr. Part No.:
LQH32PN6R8NNCL
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

6.8μH

Maximum DC Current

1.3A

Package/Case

3225

Packaging

Embossed Tape

Length

3.2mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

220mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

LQH

Inductance Tolerance

±30 %

Termination Style

Surface Mount

Height

1.55mm

Depth

2.5mm

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

40MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

LQH32PN Series SMD Chip Inductors


Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are Ideal for power supply booster circuits. RoHS compliant.

Applications


Digital cameras

Mobile phones

TV

Games Machines

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy