TDK, NLFV-EF, 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 50 mA Idc
- RS Stock No.:
- 170-3292
- Mfr. Part No.:
- NLFV32T-151K-EF
- Manufacturer:
- TDK
Subtotal (1 reel of 2000 units)*
€240.00
(exc. VAT)
€300.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.12 | €240.00 |
*price indicative
- RS Stock No.:
- 170-3292
- Mfr. Part No.:
- NLFV32T-151K-EF
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 150μH | |
| Maximum DC Current | 50mA | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.9Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 105°C | |
| Series | NLFV-EF | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Height | 2.2mm | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 150μH | ||
Maximum DC Current 50mA | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 2.9Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 105°C | ||
Series NLFV-EF | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Height 2.2mm | ||
Depth 2.5mm | ||
Standards/Approvals RoHS | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
TDK 1210 NLFV Series SMD Wire Wound Inductors
Professional range of TDK surface mount wirewound power inductors from the NLFV series, suitable for decoupling circuits in audio Visual equipment.
Features and Benefits:
NLFV Series Magnetic shield type containing ferrite powder in the exterior mould resin
Resin mould type wound inductor for decoupling circuits
Applications:
Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations and industrial equipment
Related links
- TDK 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 50 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 30 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 260 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 μH ±10 % 25 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 360 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 500 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 70 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 95 mA Idc
