Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 440 mA Idc

Subtotal (1 reel of 1000 units)*

€1,452.00

(exc. VAT)

€1,786.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.452€1,452.00

*price indicative

RS Stock No.:
162-1329
Mfr. Part No.:
7447779222
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

220μH

Maximum DC Current

440mA

Length

7.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.17Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±20 %

Series

WE-PD

Maximum Operating Temperature

125°C

Height

4.5mm

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 62024-2-2020

Core Material

Ferrite

Depth

7.3mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

4.8MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

SMD Power Inductors Type WE-PD ( Plastic Base 6033 - 7345 )


Magnetically shielded version which results in a low leakage field

High storage capacity

Low self-losses

Highest possible current loading for SMD Inductors

Operating temperature -40 to +125°C

Recommended solder profile: Reflow

Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy