Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 520 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.08

(exc. VAT)

€2.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 1,828 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.08
10 - 99€1.92
100 - 499€1.76
500 - 999€1.55
1000 +€1.42

*price indicative

Packaging Options:
RS Stock No.:
367-5146
Distrelec Article No.:
301-85-138
Mfr. Part No.:
744777215
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

150μH

Maximum DC Current

520mA

Length

7.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

880mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PD

Depth

7.3mm

Termination Style

Surface Mount

Height

4.5mm

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

6.3MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-PD Series Magnetically Shielded Wire Wound Chokes


Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.

Applications


Switching regulators with low operating voltages

Integrated DC-DC converters

Switching regulators with high efficiency (>86%)

Graphic cards

Wurth Non Standard SMT Inductors (Chokes)


Note

Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy