Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 680 mA Idc Q:35
- RS Stock No.:
- 163-3258
- Mfr. Part No.:
- 7445420
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 600 units)*
€802.80
(exc. VAT)
€987.60
(inc. VAT)
- Shipping from 27 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | €1.338 | €802.80 |
*price indicative
- RS Stock No.:
- 163-3258
- Mfr. Part No.:
- 7445420
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 680mA | |
| Length | 12.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 420mΩ | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | WE-PD3 | |
| Inductance Tolerance | ±10 % | |
| Termination Style | Surface Mount | |
| Diameter | 7.6mm | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS | |
| Depth | 10mm | |
| Height | 4.9mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 7.5MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 680mA | ||
Length 12.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 420mΩ | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series WE-PD3 | ||
Inductance Tolerance ±10 % | ||
Termination Style Surface Mount | ||
Diameter 7.6mm | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS | ||
Depth 10mm | ||
Height 4.9mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 7.5MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 35 | ||
- COO (Country of Origin):
- CN


WE-PD3 Series Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 100 μH ±10 % 680 mA Idc Q:35
- Wurth Elektronik 68 μH ±15 % 820 mA Idc Q:35
- Wurth Elektronik 47 μH ±15 % 1 A Idc Q:35
- Wurth Elektronik 68 μH ±20 % 400 mA Idc Q:40
- Wurth Elektronik 220 μH ±10 % 450 mA Idc Q:30
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:40
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:30
- Wurth Elektronik 680 μH 10 % 260 mA Idc
