Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±15 % 820 mA Idc Q:35
- RS Stock No.:
- 367-5231
- Distrelec Article No.:
- 301-88-662
- Mfr. Part No.:
- 74454168
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.58
(exc. VAT)
€1.94
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.58 |
| 25 - 49 | €1.48 |
| 50 - 99 | €1.40 |
| 100 - 249 | €1.28 |
| 250 + | €1.18 |
*price indicative
- RS Stock No.:
- 367-5231
- Distrelec Article No.:
- 301-88-662
- Mfr. Part No.:
- 74454168
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 68μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 820mA | |
| Length | 12.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Resistance | 340mΩ | |
| Inductance Tolerance | ±15 % | |
| Series | WE-PD3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.9mm | |
| Depth | 10mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS | |
| Diameter | 7.6mm | |
| Maximum Self Resonant Frequency | 9MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 68μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 820mA | ||
Length 12.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Resistance 340mΩ | ||
Inductance Tolerance ±15 % | ||
Series WE-PD3 | ||
Maximum Operating Temperature 85°C | ||
Height 4.9mm | ||
Depth 10mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS | ||
Diameter 7.6mm | ||
Maximum Self Resonant Frequency 9MHz | ||
Moulded Yes | ||
Minimum Quality Factor 35 | ||
Inductor Construction Wirewound | ||


WE-PD3 Series Magnetically Shielded Wire Wound Chokes
Suppression chokes for applications up to 1 MHz
Operating frequency up to 10 MHz
Low profile
Magnetically shielded
Operating temperature -25° → +85°C
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 68 μH ±15 % 820 mA Idc Q:35
- Wurth Elektronik 100 μH ±10 % 680 mA Idc Q:35
- Wurth Elektronik 47 μH ±15 % 1 A Idc Q:35
- Wurth Elektronik 220 μH ±10 % 450 mA Idc Q:30
- Wurth Elektronik 68 μH ±20 % 400 mA Idc Q:40
- Wurth Elektronik 10 μH ±20 % 2 A Idc Q:48
- Wurth Elektronik 22 μH ±15 % 1.4 A Idc Q:42
- Wurth Elektronik 47 μH 20 % 600 mA Idc
