Wurth Elektronik, WE-GF, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 70 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-3318
Mfr. Part No.:
744764133
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

33μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

70mA

Package/Case

1210

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

5.6Ω

Pin Count

2

Inductance Tolerance

±10 %

Series

WE-GF

Maximum Operating Temperature

105°C

Termination Style

Surface Mount

Standards/Approvals

RoHS, REACH

Core Material

Ferrite

Depth

2.5mm

Height

2.2mm

Maximum Self Resonant Frequency

17MHz

Inductor Construction

Wirewound

Minimum Quality Factor

30

COO (Country of Origin):
CN

Wurth 1210 WE-GF Series High Frequency Chokes


Wurth WE=GF series high-quality wire wound surface mount inductors for applications such as HF amplifiers, Oscillators, transponders, LC Filter circuits, adapter networks and also HF Circuits such as tuners. Operating temperature -40°c to +105°c.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy