Wurth Elektronik, WE-PD2 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 1.19 A Idc
- RS Stock No.:
- 163-3355
- Mfr. Part No.:
- 744776168
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€478.50
(exc. VAT)
€588.50
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.957 | €478.50 |
*price indicative
- RS Stock No.:
- 163-3355
- Mfr. Part No.:
- 744776168
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 68μH | |
| Maximum DC Current | 1.19A | |
| Length | 10mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 220mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Series | WE-PD2 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 9mm | |
| Core Material | Ferrite | |
| Diameter | 9mm | |
| Height | 5.4mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 68μH | ||
Maximum DC Current 1.19A | ||
Length 10mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 220mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Series WE-PD2 | ||
Maximum Operating Temperature 125°C | ||
Depth 9mm | ||
Core Material Ferrite | ||
Diameter 9mm | ||
Height 5.4mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-PD2 Series Wire Wound Chokes
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 68 μH ±10 % 1.19 A Idc
- Wurth Elektronik 10 μH ±10 % 2.3 A Idc
- Wurth Elektronik 33 μH 10 % 1.35 A Idc
- Wurth Elektronik 10 μH ±20 % 1.45 A Idc
- Wurth Elektronik 100 μH ±10 % 1.02 A Idc
- Wurth Elektronik 1 μH ±20 % 4 A Idc
- Wurth Elektronik 4.7 μH ±20 % 1.82 A Idc
- Wurth Elektronik 47 μH ±10 % 1.17 A Idc
