Wurth Elektronik, WE-PD2 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 1.19 A Idc

Subtotal (1 unit)*

€1.71

(exc. VAT)

€2.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 594 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.71

*price indicative

Packaging Options:
RS Stock No.:
333-8667
Distrelec Article No.:
301-89-426
Mfr. Part No.:
744776168
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

68μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.19A

Length

10mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

220mΩ

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Series

WE-PD2

Depth

9mm

Height

5.4mm

Diameter

9mm

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

RoHS, REACH, JEDEC JS709B

Maximum Self Resonant Frequency

8MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-PD2 Series Wire Wound Chokes


WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy