Wurth Elektronik, WE-MK, 0603 Multilayer Surface Mount Inductor with a Ceramic, Ceramic Core, 5.6 nH Multilayer ±0.3 nH
- RS Stock No.:
- 163-3366
- Mfr. Part No.:
- 74478605
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-3366
- Mfr. Part No.:
- 74478605
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WE-MK | |
| Package/Case | 0603 | |
| Shielding | No | |
| Product Type | Multilayer Surface Mount Inductor | |
| Core Material | Ceramic, Ceramic | |
| Inductance | 5.6 nH | |
| Inductor Construction | Multilayer | |
| Inductance Tolerance | ±0.3 nH | |
| Maximum DC Current | 600 mA | |
| Minimum Quality Factor | 8 | |
| Automotive Standard | AEC-Q200 | |
| Depth | 800 μm | |
| Height | 800 μm | |
| Length | 1.6 mm | |
| Maximum DC Resistance | 300 mΩ | |
| Maximum Operating Temperature | 120 °C | |
| Maximum Self Resonant Frequency | 4.6 GHz | |
| Minimum Operating Temperature | -40 °C | |
| Packaging | Tape | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WE-MK | ||
Package/Case 0603 | ||
Shielding No | ||
Product Type Multilayer Surface Mount Inductor | ||
Core Material Ceramic, Ceramic | ||
Inductance 5.6 nH | ||
Inductor Construction Multilayer | ||
Inductance Tolerance ±0.3 nH | ||
Maximum DC Current 600 mA | ||
Minimum Quality Factor 8 | ||
Automotive Standard AEC-Q200 | ||
Depth 800 μm | ||
Height 800 μm | ||
Length 1.6 mm | ||
Maximum DC Resistance 300 mΩ | ||
Maximum Operating Temperature 120 °C | ||
Maximum Self Resonant Frequency 4.6 GHz | ||
Minimum Operating Temperature -40 °C | ||
Packaging Tape | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- TW
Wurth 0603 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. The windings are printed on ceramic substrate and reflow or wave soldering is recommended for this series of multilayer inductors.
Related links
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 5.6 nH Multilayer ±0.3
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±0.3 nH
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.3 nH
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 5.6 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 5.6 nH Multilayer ±2 % 300
- Wurth Elektronik 5.6 nH Multilayer 5 % 300 mA
- Wurth Elektronik 5.6 nH Multilayer 5 % 260 mA
- RS PRO 5.6 nH Multilayer 600 mA Idc
