Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.3 nH
- RS Stock No.:
- 172-5136
- Mfr. Part No.:
- 744786039A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)*
€448.00
(exc. VAT)
€552.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.112 | €448.00 |
*price indicative
- RS Stock No.:
- 172-5136
- Mfr. Part No.:
- 744786039A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.9nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 160mΩ | |
| Inductance Tolerance | ±0.3 nH | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MK | |
| Core Material | Ceramic | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Depth | 800μm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.9nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 600mA | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 160mΩ | ||
Inductance Tolerance ±0.3 nH | ||
Maximum Operating Temperature 125°C | ||
Series WE-MK | ||
Core Material Ceramic | ||
Standards/Approvals No | ||
Height 800μm | ||
Depth 800μm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
Minimum Quality Factor 10 | ||
- COO (Country of Origin):
- CN
Wurth 0603 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. The windings are printed on ceramic substrate and reflow or wave soldering is recommended for this series of multilayer inductors.
Related links
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.3 nH
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±0.3 nH
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±2 % 300
- Murata 0402 Multilayer Surface Mount Inductor 3.9 nH Multilayer ±0.3 nH 300 mA Idc Q:8
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±2 % 300
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Multilayer Surface Mount Inductor with a Ceramic 5.6 nH Multilayer ±0.3 nH
