Wurth Elektronik, WE-MI, 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±10 %
- RS Stock No.:
- 358-6620
- Mfr. Part No.:
- 7447916
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 10 units)*
€4.09
(exc. VAT)
€5.03
(inc. VAT)
- 20 unit(s) ready to ship from another location
- Plus 3,050 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.409 | €4.09 |
| 50 - 240 | €0.39 | €3.90 |
| 250 - 490 | €0.358 | €3.58 |
| 500 - 990 | €0.305 | €3.05 |
| 1000 + | €0.289 | €2.89 |
*price indicative
- RS Stock No.:
- 358-6620
- Mfr. Part No.:
- 7447916
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 50mA | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 900mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±10 % | |
| Series | WE-MI | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 1.6mm | |
| Height | 1.1mm | |
| Maximum Self Resonant Frequency | 41MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 45 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 50mA | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 900mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±10 % | ||
Series WE-MI | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 1.6mm | ||
Height 1.1mm | ||
Maximum Self Resonant Frequency 41MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 45 | ||
- COO (Country of Origin):
- TW




Wurth 1206 WE-MI Series Magnetically Screened Inductor
Applications
SMT 1206 Inductors (Chokes)
Related links
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±10 %
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH Multilayer ±10 %
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 % 50
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±25 % 3 mA
