Wurth Elektronik, WE-TPC, 5818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±30 % 230 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-3593
Mfr. Part No.:
744052221
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

220μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

230mA

Package/Case

5818

Packaging

Tape & Reel

Length

5.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.5Ω

Inductance Tolerance

±30 %

Series

WE-TPC

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Height

1.8mm

Core Material

Ferrite

Standards/Approvals

IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS

Depth

5.8mm

Maximum Self Resonant Frequency

7MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-TPC Series 5.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy