Wurth Elektronik, WE-TPC, 1028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 4.6 A Idc
- RS Stock No.:
- 163-3612
- Mfr. Part No.:
- 7440650047
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
€1,072.00
(exc. VAT)
€1,319.00
(inc. VAT)
- Shipping from 13 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.072 | €1,072.00 |
*price indicative
- RS Stock No.:
- 163-3612
- Mfr. Part No.:
- 7440650047
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 4.6A | |
| Package/Case | 1028 | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 23mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-TPC | |
| Height | 2.8mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | |
| Core Material | Ferrite | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 4.6A | ||
Package/Case 1028 | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 23mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series WE-TPC | ||
Height 2.8mm | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | ||
Core Material Ferrite | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 10mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 4.6 A Idc
- Wurth Elektronik 1028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 8 A Idc
- Wurth Elektronik 1028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 3 A Idc
- Wurth Elektronik 1028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1 A Idc
- Wurth Elektronik 1028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.8 A Idc
- Wurth Elektronik 1028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 2.2 A Idc
- Wurth Elektronik 1028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±30 % 500 mA Idc
- Wurth Elektronik 1028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±30 % 850 mA Idc
