Wurth Elektronik, WE-TPC, 1028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±30 % 850 mA Idc

Subtotal (1 reel of 1000 units)*

€702.00

(exc. VAT)

€863.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.702€702.00

*price indicative

RS Stock No.:
163-3615
Mfr. Part No.:
744065151
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

150μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

850mA

Package/Case

1028

Length

10mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

680mΩ

Minimum Operating Temperature

-40°C

Series

WE-TPC

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Height

2.8mm

Standards/Approvals

RoHS, IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH

Depth

10mm

Termination Style

Surface Mount

Core Material

Ferrite

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Wirewound

WE-TPC Series 10mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy