Wurth Elektronik, WE-SL1 Surface Mount Common Mode Line Filter with a Ferrite Core, 100 μH Sectional Winding ±40 % 300
- RS Stock No.:
- 163-3641
- Mfr. Part No.:
- 744212101
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
€2,314.00
(exc. VAT)
€2,846.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.314 | €2,314.00 |
*price indicative
- RS Stock No.:
- 163-3641
- Mfr. Part No.:
- 744212101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100μH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 300mA | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 6.5mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 220mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-SL1 | |
| Inductance Tolerance | ±40 % | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.65mm | |
| Depth | 3.6mm | |
| Core Material | Ferrite | |
| Termination Style | Lötpad/soldering spec | |
| Standards/Approvals | RoHS, UL-94-V0 | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Sectional Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100μH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 300mA | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 6.5mm | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 220mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-SL1 | ||
Inductance Tolerance ±40 % | ||
Maximum Operating Temperature 105°C | ||
Height 1.65mm | ||
Depth 3.6mm | ||
Core Material Ferrite | ||
Termination Style Lötpad/soldering spec | ||
Standards/Approvals RoHS, UL-94-V0 | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Sectional Winding | ||
- COO (Country of Origin):
- CN

Common Mode SMD Line Inductors, Type WE-SL1
4-way and 5-way SMD housing
Impedances up to 2000 Ω
Current rating up to 300 mA
low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, firewire, data and power lines
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 100 μH Sectional Winding ±40 % 300
- Wurth Elektronik 220 μH Sectional Winding ±40 % 300
- Wurth Elektronik 51 μH Sectional Winding ±40 % 300 mA
- Wurth Elektronik 330 μH Sectional Winding ±50 % 300
- Wurth Elektronik 10 μH Sectional Winding ±50
- Wurth Elektronik 180 μH Sectional Winding ±40 % 300 mA Idc
- Wurth Elektronik 1 mH Sectional Winding ±40 % 950 mA
- Wurth Elektronik 250 μH Sectional Winding ±40 % 2 A
