Wurth Elektronik, WE-SL1 Surface Mount Common Mode Line Filter with a Ferrite Core, 330 μH Sectional Winding ±50 % 300
- RS Stock No.:
- 500-3199
- Mfr. Part No.:
- 744212331
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.74
(exc. VAT)
€24.28
(inc. VAT)
In Stock
- Plus 135 unit(s) shipping from 23 November 2026
- Plus 120 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.948 | €19.74 |
| 50 - 245 | €3.544 | €17.72 |
| 250 - 495 | €3.268 | €16.34 |
| 500 - 995 | €3.04 | €15.20 |
| 1000 + | €2.846 | €14.23 |
*price indicative
- RS Stock No.:
- 500-3199
- Mfr. Part No.:
- 744212331
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Inductance | 330μH | |
| Maximum DC Current | 300mA | |
| Length | 6.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 300mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | WE-SL1 | |
| Inductance Tolerance | ±50 % | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 3.6mm | |
| Height | 1.65mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Sectional Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Common Mode Line Filter | ||
Inductance 330μH | ||
Maximum DC Current 300mA | ||
Length 6.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 300mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series WE-SL1 | ||
Inductance Tolerance ±50 % | ||
Standards/Approvals UL 94 V-0 | ||
Depth 3.6mm | ||
Height 1.65mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Sectional Winding | ||
- COO (Country of Origin):
- CN

Common Mode SMD Line Inductors, Type WE-SL1
4-way and 5-way SMD housing
Impedances up to 2000 Ω
Current rating up to 300 mA
low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, firewire, data and power lines
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 100 μH Sectional Winding ±40 % 300
- Wurth Elektronik 220 μH Sectional Winding ±40 % 300
- Wurth Elektronik 51 μH Sectional Winding ±40 % 300 mA
- Wurth Elektronik 10 μH Sectional Winding ±50
- Wurth Elektronik 47 μH Sectional Winding ±50 %
- Wurth Elektronik 1 mH Sectional Winding ±40 % 950 mA
- Wurth Elektronik 250 μH Sectional Winding ±40 % 2 A
- Wurth Elektronik 470 μH Sectional Winding ±40 % 1.6 A
